00 6077 16 | Neosid
Suppressor choke, SMD, 4.7 µH, 1.3 A, 00 6077 16
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 15 Weeks
SMD power inductor, type Neosid Ms 42.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 4.7 µH | |
| DC current | 1.3 A | |
| Tolerance | ±10 % | |
| DC resistance | 80 mΩ | |
| Saturation current | 1.3 A | |
| Measuring frequency | 10 kHz | |
| Design | SMD | |
| Length | 5.6 mm | |
| Width | 4 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |