00 6077 20 | Neosid

Suppressor choke, SMD, 10 µH, 900 mA, 00 6077 20

Order No.: 74D4044
EAN: 4099889011418
MPN:
00 6077 20
Series: Ms 42
Neosid
00 6077 20 Neosid Fixed Inductors Image 1
00 6077 20 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 2,322 pcs.
Leadtime: 29 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.7493 €
100 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, type Neosid Ms 42.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Ausführung Entstördrossel
Bauform SMD
Breite 4 mm
Gleichstrom 900 mA
Gleichstromwiderstand 150 mΩ
Höhe 2.8 mm
Induktivität 10 µH
Länge 5.6 mm
Messfrequenz 10 kHz
Sättigungsstrom 900 mA
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes