00 6109 08 | Neosid

Suppressor choke, SMD, 4.7 µH, 1.4 A, 00 6109 08

Order No.: 74D4136
EAN: 4099889011463
MPN:
00 6109 08
Series: MS 50
00 6109 08 Neosid Fixed Inductors Image 1
00 6109 08 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 1,600 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, type Neosid Ms 50.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Ausführung Entstördrossel
Bauform SMD
Breite 2.8 mm
Gleichstrom 1.4 A
Gleichstromwiderstand 50 mΩ
Höhe 4.5 mm
Induktivität 4.7 µH
Länge 4 mm
Messfrequenz 45 MHz
Sättigungsstrom 1.4 A
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes