00 6109 16 | Neosid
Suppressor choke, SMD, 22 µH, 650 mA, 00 6109 16
Unit Price (€ / pc.)
1.8683 € *
Available: 1,155 pcs.
Leadtime: 16 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD power inductor, type Neosid Ms 50.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
Version | Entstördrossel | |
Design | SMD | |
Width | 2.8 mm | |
DC current | 650 mA | |
DC resistance | 230 mΩ | |
Height | 4.5 mm | |
Inductance | 22 µH | |
Length | 4 mm | |
Measuring frequency | 18 MHz | |
Saturation current | 650 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |