00 6119 04 | Neosid

Suppressor choke, SMD, 22 µH, 1.8 A, 00 6119 04

Order No.: 74D4208
EAN: 4099889011562
MPN:
00 6119 04
Series: Ms 85
00 6119 04 Neosid Fixed Inductors Image 1
00 6119 04 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2019 €

SMD power inductor, type Neosid Ms 85.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Ausführung Entstördrossel
Bauform SMD
Breite 6 mm
Gleichstrom 1.8 A
Gleichstromwiderstand 110 mΩ
Höhe 5.5 mm
Induktivität 22 µH
Länge 8 mm
Messfrequenz 15 MHz
Sättigungsstrom 1.8 A
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes