00 6119 12 | Neosid
Suppressor choke, SMD, 100 µH, 840 mA, 00 6119 12
Unit Price (€ / pc.)
1.9992 € *
Available: 1,116 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.6660 €
100 pcs.
1.4161 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD power inductor, type Neosid Ms 85.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 100 µH | |
| DC current | 840 mA | |
| Tolerance | ±10 % | |
| DC resistance | 450 mΩ | |
| Saturation current | 840 mA | |
| Measuring frequency | 7 MHz | |
| Design | SMD | |
| Length | 8 mm | |
| Width | 6 mm | |
| Height | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |