00 6122 00 | Neosid

Suppressor choke, radial, 10 µH, 700 mA, 00 6122 00

Order No.: 75D6048
EAN: 4099889040456
MPN:
00 6122 00
Series: Sd75
00 6122 00 Neosid Fixed Inductors Image 1
00 6122 00 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 2,702 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
2.8560 €
50 pcs.
2.4990 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 00 6122 00, NEOSID

The 00 6122 00 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 10 µH
DC current 700 mA
Tolerance ±5 %
DC resistance 0.55 Ω
Measuring frequency 38 MHz
Quality Q Q 55
Design radial
Length 10.5 mm
Width 7.5 mm
Height 4.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes