00 6122 02 | Neosid
Suppressor choke, radial, 15 µH, 620 mA, 00 6122 02
Unit Price (€ / pc.)
2.8560 € *
Available: 24 pcs.
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
10 pcs.
2.8560 €
50 pcs.
2.4990 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 00 6122 02, NEOSID
The 00 6122 02 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 15 µH | |
| DC current | 620 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.7 Ω | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 60 | |
| Design | radial | |
| Length | 10.5 mm | |
| Width | 7.5 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |