00 6122 04 | Neosid

Suppressor choke, radial, 22 µH, 560 mA, 00 6122 04

Order No.: 75D6056
EAN: 4099889040470
MPN:
00 6122 04
Series: Sd75
00 6122 04 Neosid Fixed Inductors Image 1
00 6122 04 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 262 pcs.
Leadtime: 5 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.1424 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 00 6122 04, NEOSID

The 00 6122 04 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Version Entstördrossel
Design radial
Width 7.5 mm
DC current 560 mA
DC resistance 0.85 Ω
Quality Q Q 60
Height 4.6 mm
Inductance 22 µH
Length 10.5 mm
Measuring frequency 1 MHz
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes