00 6122 06 | Neosid
Suppressor choke, radial, 33 µH, 520 mA, 00 6122 06
Unit Price (€ / pc.)
1.8207 € *
Available: 2,892 pcs.
Leadtime: On Request **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.1424 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 00 6122 06, NEOSID
The 00 6122 06 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
Version | Entstördrossel | |
Design | radial | |
Width | 7.5 mm | |
DC current | 520 mA | |
DC resistance | 0.95 Ω | |
Quality Q | Q 60 | |
Height | 4.6 mm | |
Inductance | 33 µH | |
Length | 10.5 mm | |
Measuring frequency | 1 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |