00 6122 30 | Neosid

Suppressor choke, radial, 3.3 mH, 90 mA, 00 6122 30

Order No.: 75D6108
EAN: 4099889040609
MPN:
00 6122 30
Series: Sd75
00 6122 30 Neosid Fixed Inductors Image 1
00 6122 30 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6664 €

Suppressor inductor, 00 6122 30, NEOSID

The 00 6122 30 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 7.5 mm
Gleichstrom 90 mA
Gleichstromwiderstand 42 Ω
Gütefaktor Q Q 45
Höhe 4.6 mm
Induktivität 3.3 mH
Länge 10.5 mm
Messfrequenz 200 kHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes