00 6122 32 | Neosid

Suppressor choke, radial, 4.7 mH, 75 mA, 00 6122 32

Order No.: 75D6112
EAN: 4099889040616
MPN:
00 6122 32
Series: Sd75
00 6122 32 Neosid Fixed Inductors Image 1
00 6122 32 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6664 €

Suppressor inductor, 00 6122 32, NEOSID

The 00 6122 32 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 7.5 mm
Gleichstrom 75 mA
Gleichstromwiderstand 53 Ω
Gütefaktor Q Q 60
Höhe 4.6 mm
Induktivität 4.7 mH
Länge 10.5 mm
Messfrequenz 200 kHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes