00 6122 36 | Neosid

Suppressor choke, radial, 10 mH, 50 mA, 00 6122 36

Order No.: 75D6120
EAN: 4099889040630
MPN:
00 6122 36
Series: Sd75
00 6122 36 Neosid Fixed Inductors Image 1
00 6122 36 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 872 pcs.
Leadtime: 4 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.3685 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 00 6122 36, NEOSID

The 00 6122 36 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 7.5 mm
Gleichstrom 50 mA
Gleichstromwiderstand 105 Ω
Gütefaktor Q Q 40
Höhe 4.6 mm
Induktivität 10 mH
Länge 10.5 mm
Messfrequenz 320 kHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes