00 6122 46 | Neosid
Suppressor choke, radial, 68 mH, 18 mA, 00 6122 46
Abgekündigt
Unit Price (€ / pc.)
1.1305 € *
Available: 705 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 00 6122 46, NEOSID
The 00 6122 46 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Breite | 7.5 mm | |
Gleichstrom | 18 mA | |
Gleichstromwiderstand | 780 Ω | |
Gütefaktor Q | Q 10 | |
Höhe | 4.6 mm | |
Induktivität | 68 mH | |
Länge | 10.5 mm | |
Messfrequenz | 20 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |