00 6122 80 | Neosid

Suppressor choke, radial, 3.3 µH, 800 mA, 00 6122 80

Order No.: 75D6036
EAN: 4099889040425
MPN:
00 6122 80
Series: Sd75
00 6122 80 Neosid Fixed Inductors Image 1
00 6122 80 Neosid Fixed Inductors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.9520 € *
Available: 336 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 00 6122 80, NEOSID

The 00 6122 80 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Bauform radial
Breite 7.5 mm
Gleichstrom 800 mA
Gleichstromwiderstand 0.35 Ω
Gütefaktor Q Q 55
Höhe 4.6 mm
Induktivität 3.3 µH
Länge 10.5 mm
Messfrequenz 2 MHz
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes