00 6124 00 | Neosid

Suppressor choke, radial, 100 µH, 150 mA, 00 6124 00

Order No.: 75D6200
EAN: 4099889040777
MPN:
00 6124 00
Series: Bs75
00 6124 00 Neosid Fixed Inductors Image 1
00 6124 00 Neosid Fixed Inductors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,546.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.2733 €

Suppressor inductor, 00 6124 00, NEOSID

The 00 6124 00 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Induktivität 100 µH
Gleichstrom 150 mA
Toleranz ±5 %
Gleichstromwiderstand 1.2 Ω
Sättigungsstrom 150 mA
Messfrequenz 500 kHz
Gütefaktor Q Q 75
Bauform radial
Länge 11.4 mm
Breite 6 mm
Höhe 8.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes