00 6124 12 | Neosid
Suppressor choke, radial, 1 mH, 50 mA, 00 6124 12
Discontinued
Unit Price (€ / pc.)
2.1182 € *
Available: 300 pcs.
Leadtime: 14 Weeks **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1182 €
50 pcs.
1.8564 €
250 pcs.
1.5946 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 00 6124 12, NEOSID
The 00 6124 12 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 6 mm | |
DC current | 50 mA | |
DC resistance | 8.6 Ω | |
Quality Q | Q 60 | |
Height | 8.5 mm | |
Inductance | 1 mH | |
Length | 11.4 mm | |
Measuring frequency | 200 kHz | |
Saturation current | 50 mA | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |