00 6124 14 | Neosid

Suppressor choke, radial, 1.5 mH, 420 mA, 00 6124 14

Order No.: 75D6228
EAN: 4099889040890
MPN:
00 6124 14
Series: Bs75
00 6124 14 Neosid Fixed Inductors Image 1
00 6124 14 Neosid Fixed Inductors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.9520 €

Suppressor inductor, 00 6124 14, NEOSID

The 00 6124 14 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Ausführung Entstördrossel
Induktivität 1.5 mH
Gleichstrom 420 mA
Toleranz ±10 %
Gleichstromwiderstand 11 Ω
Sättigungsstrom 42 mA
Messfrequenz 200 kHz
Gütefaktor Q Q 65
Bauform radial
Länge 11.4 mm
Breite 6 mm
Höhe 8.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes