00 6164 06 | Neosid

Power choke, SMD, 10 µH, 750 mA, 00 6164 06

Order No.: 74D4661
EAN: 4099889012026
MPN:
00 6164 06
Series: Ms 95
00 6164 06 Neosid Fixed Inductors Image 1
00 6164 06 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 377 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.6537 €
100 pcs.
2.2848 €
250 pcs.
2.0706 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, 00 6164 06, NEOSID

The 00 6164 06 is a SMT power inductor. It is used for energy storage devices, in switched-mode power devices to produce DC current.

Features

  • Compact design
  • Low height
  • Low DC resistance
  • For reflow and vapor phase soldering

Applications

  • Backlight
  • DC/DC-Transformer
  • Decoupling in RF- and IF-circuits
Technical specifications
Ausführung Leistungsdrossel
Induktivität 10 µH
Gleichstrom 750 mA
Toleranz ±20 %
Gleichstromwiderstand 100 Ω
Sättigungsstrom 750 mA
Messfrequenz 500 kHz
Gütefaktor Q Q 60
Bauform SMD
Länge 5.6 mm
Breite 5 mm
Höhe 2.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes