05 9539 00 | Neosid
RF choke, PCB mounting, 9.5 nH, 05 9539 00
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 1 Week **
RF inductor, 05 9539 00, NEOSID
The 05 9539 00 is for frequencies, depending on the ferrite assembly, from 0.1 to 200 MHz, consisting of a dip-solderable coil former with 5 square solder pins, a threaded core with silicone rubber brake, a copper shield cup and a cap core. The coil can be balanced from the top as well as from the bottom. The overall height in the printed circuit board is 10 mm. The shielding cup can be omitted in certain cases if no unwanted coupling occurs. The AL values given are reference values for the approximate dimensioning of the winding.
Applications
- Resonant circuits
- Telecommunications
- Transformers
- Telemetry systems
Technical specifications
Ausführung | HF-Drossel | |
Bauform | Printmontage | |
Gütefaktor Q | Q 100/140 | |
Höhe | 9.8 mm | |
Induktivität | 9.5 nH | |
Länge | 7.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |