06 9539 00 | Neosid

RF choke, PCB mounting, 9.5 nH, 06 9539 00

Order No.: 79D102
EAN: 4099889047516
MPN:
06 9539 00
Series: 7.1 K
Neosid
06 9539 00 Neosid Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 120 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.8683 €
100 pcs.
1.6065 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, 06 9539 00, NEOSID

The 06 9539 00 is for frequencies, depending on the ferrite assembly, from 0.1 to 200 MHz, consisting of a dip-solderable coil former with 5 square solder pins, a threaded core with silicone rubber brake, a copper shield cup and a cap core. The coil can be balanced from the top as well as from the bottom. The overall height in the printed circuit board is 10 mm. The shielding cup can be omitted in certain cases if no unwanted coupling occurs. The AL values given are reference values for the approximate dimensioning of the winding.

Applications

  • Resonant circuits
  • Telecommunications
  • Transformers
  • Telemetry systems
Technical specifications
Ausführung HF-Drossel
Bauform Printmontage
Gütefaktor Q Q 40/120
Höhe 9.8 mm
Induktivität 9.5 nH
Länge 7.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes