MSRC | Neutrik
Crimp strain relief kit for circular connector, MSRC
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp strain relief, MSRC, NEUTRIK
Crimp type strain relief establishes an ideal coaxial connection of the cable shield to the connector shell for best EMC shielding. This device offers the possibility to assemble a desired connector from a wide range of various parts. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
Features
- Easy assembly: contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts
- Gold plated contacts
- Rugged, precisely machined all metal design
Applications
- Multipin applications
- Industrial applications
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Crimp-Zugentlastungsset |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |