NE8MX-1 | Neutrik

Protective housing, black, for RJ45 connector, NE8MX-1

Order No.: 39F1151
EAN: 7613187013614
MPN:
NE8MX-1
Series: etherCON
NE8MX-1 Neutrik Accessories for Network Connectors Image 1
NE8MX-1 Neutrik Accessories for Network Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0928 €
50 pcs.
5.6049 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Cable plug protection, NE8MX-1, Neutrik

Cable connector carrier consists of a nickel shell, chuck and boot. The boot is suitable for cable diameters from 3.5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution.

Features

  • The RJ45 system for harsh and demanding environment
  • Rugged diecast shell and unique chuck type strain relief
  • Flat spot on the housing for better orientation
Technical specifications
Connection Kabelanschluss
Colour schwarz
Suitable for RJ45-Steckverbinder
Accessory Type Schutzgehäuse
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No