NE8MX-B-TOP-14 | Neutrik

Protective housing, black, for RJ45 connector, NE8MX-B-TOP-14

Order No.: 39F1153
EAN: 7613187019128
MPN:
NE8MX-B-TOP-14
Series: etherCON TOP
NE8MX-B-TOP-14 Neutrik Accessories for Network Connectors Image 1
NE8MX-B-TOP-14 Neutrik Accessories for Network Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.1868 €
50 pcs.
8.4490 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Cable plug, NE8MX-B-TOP-14, Neutrik

Cable connector carrier consists of a black chromium shell, chuck and boot. The boot is suitable for cable diameters from 8 - 10 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.

Features

  • The RJ45 system for harsh and demanding environment
  • Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ45 connectors
  • Rugged diecast shell and unique chuck type strain relief
Technical specifications
Connection Kabelanschluss
Colour schwarz
Suitable for RJ45-Steckverbinder
Accessory Type Schutzgehäuse
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No