NE8MX-B | Neutrik
Plug housing, black, for RJ45 connector, NE8MX-B
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45 cable connector, NE8MX-B, NEUTRIK
RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of black chromium shell, bushing and boot. Packed with two cable protection elements for cable diameter up to 8 mm. Cable connector carrier does not include a RJ45 plug.
Features
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
Technical specifications
Colour | schwarz | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Kabelmontage | |
Product type | Steckergehäuse |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |