NE8MX | Neutrik
Plug housing, for RJ45 connector, NE8MX
Unit Price (€ / pc.)
4.5577 € *
Available: 65 pcs.
Leadtime: 7 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 cable connector, NE8MX, NEUTRIK
RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of nickel shell, bushing and boot. Packed with two cable protection elements for cable diameter up to 8 mm. Cable connector carrier does not include a RJ45 plug.
Features
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
Technical specifications
Suitable for | RJ45-Steckverbinder | |
Assembly | Kabelmontage | |
Product type | Steckergehäuse |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |