SE8FD-TOP | Neutrik
Protective cap kit, Cat 5e, for RJ45 connector, SE8FD-TOP
Unit Price (€ / pc.)
2.8917 € *
Available: 90 pcs.
Leadtime: 1 Week **
Mounting kit, SE8FD-TOP, NEUTRIK
Mounting kit to cover etherCON D-series connectors in TOP versions
Features
- D-socket flange for PCB mounting and IDC termination
- IP65 protection and certified outdoor protection according to UL 50E (in combination with NE8MX-TOP or closed sealing cap)
Technical specifications
Suitable for | RJ45-Steckverbinder | |
Category | Cat 5e | |
Assembly | Panelmontage | |
Product type | Schutzkappen-Set |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |