NKTB03-B | Neutrik
Connection cable, 0.3 m, black, 6.35 mm jack plug, straight to 6.35 mm jack plug, straight, NKTB03-B
Unit Price (€ / pc.)
52.9193 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.92 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9193 €
5 pcs.
50.2656 €
10 pcs.
47.2549 €
25 pcs.
42.9947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, NKTB03-B, Neutrik
Patch cord with NP3TB jack plugs, both sides, 30 cm Black.
Technical specifications
Connection (1) | 6,35 mm Klinkenstecker, gerade | |
Connection (2) | 6,35 mm Klinkenstecker, gerade | |
Version | Klinkenkabel | |
Colour | schwarz | |
Cable length | 0.3 m |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |