NKTB04-B | Neutrik

Connection cable, 0.4 m, black, 6.35 mm jack plug, straight to 6.35 mm jack plug, straight, NKTB04-B

Order No.: 39F1099
MPN:
NKTB04-B
Series: NKT
NKTB04-B Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
53.4072 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.41 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4072 €
5 pcs.
50.7416 €
10 pcs.
47.6952 €
25 pcs.
43.3993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTB04-B, Neutrik

Patch cord with NP3TB jack plugs, both sides, 40 cm Black.

Technical specifications
Connection (1) 6,35 mm Klinkenstecker, gerade
Connection (2) 6,35 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour schwarz
Cable length 0.4 m
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No