NKTB05-R | Neutrik
Connection cable, 0.6 m, red, 6.35 mm jack plug, straight to 6.35 mm jack plug, straight, NKTB05-R
Unit Price (€ / pc.)
53.8594 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.86 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8594 €
5 pcs.
51.1700 €
10 pcs.
48.0998 €
25 pcs.
43.7682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, NKTB05-R, Neutrik
Patch cord with NP3TB jack plugs, both sides, 60 cm Red.
Technical specifications
Connection (1) | 6,35 mm Klinkenstecker, gerade | |
Connection (2) | 6,35 mm Klinkenstecker, gerade | |
Version | Klinkenkabel | |
Colour | rot | |
Cable length | 0.6 m |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |