NKTT-03GN | Neutrik

Connection cable, 0.3 m, green, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-03GN

Order No.: 39F1111
MPN:
NKTT-03GN
Series: NKT
NKTT-03GN Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
47.9094 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.91 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9094 €
5 pcs.
45.5175 €
10 pcs.
42.7805 €
25 pcs.
38.9368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTT-03GN, Neutrik

Patch cord with NP3TT-1 jack plugs, both sides, 30 cm Green.

Technical specifications
Connection (1) 4,40 mm Klinkenstecker, gerade
Connection (2) 4,40 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour grün
Cable length 0.3 m
contact surface vernickelt
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No