NKTT-04GN | Neutrik

Connection cable, 0.4 m, green, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-04GN

Order No.: 39F1117
MPN:
NKTT-04GN
Series: NKT
NKTT-04GN Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
48.3021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.30 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3021 €
5 pcs.
45.8864 €
10 pcs.
43.1256 €
25 pcs.
39.2462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTT-04GN, Neutrik

Patch cord with NP3TT-1 jack plugs, both sides, 40 cm Green.

Technical specifications
Connection (1) 4,40 mm Klinkenstecker, gerade
Connection (2) 4,40 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour grün
Cable length 0.4 m
contact surface vernickelt
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No