NKTT-05YE | Neutrik

Connection cable, 0.6 m, yellow, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-05YE

Order No.: 39F1129
MPN:
NKTT-05YE
Series: NKT
NKTT-05YE Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
48.7662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
5 pcs.
46.3267 €
10 pcs.
43.5540 €
25 pcs.
39.6270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTT-05YE, Neutrik

Patch cord with NP3TT-1 jack plugs, both sides, 60 cm Yellow.

Technical specifications
Connection (1) 4,40 mm Klinkenstecker, gerade
Connection (2) 4,40 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour gelb
Cable length 0.6 m
contact surface vernickelt
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No