NKTT-12BL | Neutrik
Connection cable, 1.2 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-12BL
Unit Price (€ / pc.)
51.7888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.79 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7888 €
5 pcs.
49.1946 €
10 pcs.
46.2434 €
25 pcs.
42.0784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, NKTT-12BL, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 120 cm Black.
Technical specifications
Connection (1) | 4,40 mm Klinkenstecker, gerade | |
Connection (2) | 4,40 mm Klinkenstecker, gerade | |
Version | Klinkenkabel | |
Colour | schwarz | |
Cable length | 1.2 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |