NKTT-12RD | Neutrik

Connection cable, 1.2 m, red, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-12RD

Order No.: 39F1133
MPN:
NKTT-12RD
Series: NKT
NKTT-12RD Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
51.7888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.79 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7888 €
5 pcs.
49.1946 €
10 pcs.
46.2434 €
25 pcs.
42.0784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTT-12RD, Neutrik

Patch cord with NP3TT-1 jack plugs, both sides, 120 cm Red.

Technical specifications
Connection (1) 4,40 mm Klinkenstecker, gerade
Connection (2) 4,40 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour rot
Cable length 1.2 m
contact surface vernickelt
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No