NKTT-1BL | Neutrik
Connection cable, 0.9 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-1BL
Unit Price (€ / pc.)
50.1823 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.18 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1823 €
5 pcs.
47.6714 €
10 pcs.
44.8154 €
25 pcs.
40.7813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, NKTT-1BL, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 90 cm Black.
Technical specifications
Connection (1) | 4,40 mm Klinkenstecker, gerade | |
Connection (2) | 4,40 mm Klinkenstecker, gerade | |
Version | Klinkenkabel | |
Colour | schwarz | |
Cable length | 0.9 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |