NKTT06-B-AU | Neutrik

Connection cable, 0.6 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT06-B-AU

Order No.: 39F1130
MPN:
NKTT06-B-AU
Series: NKT
NKTT06-B-AU Neutrik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
57.8816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.88 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8816 €
5 pcs.
54.9899 €
10 pcs.
51.6817 €
25 pcs.
47.0288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, NKTT06-B-AU, Neutrik

Patch cord with NP3TT-1 jack plugs, both sides, 60 cm Black/Gold.

Technical specifications
Connection (1) 4,40 mm Klinkenstecker, gerade
Connection (2) 4,40 mm Klinkenstecker, gerade
Version Klinkenkabel
Colour schwarz
Cable length 0.6 m
contact surface vergoldet
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No