ACRF-1 | Neutrik
Coding ring, brown for XLR panel socket, ACRF-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding ring, ACRF-1, Neutrik
Coding ring brown for 4 pole B series, 5 pole A and B, female receptacle.
Technical specifications
Accessory Type | Codierring | |
Version | braun | |
Suitable for | XLR-Einbaubuchsen |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |