BSX-5-GREEN | Neutrik
Cable grommet, green for series XLR/X connector, BSX-5-GREEN
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bushing color, BSX-5-GREEN, NEUTRIK
Green bushing for color coding.
Technical specifications
Product type | Kabeltülle | |
Version | grün | |
Suitable for | Serie XLR/X Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |