BXX-14 | Neutrik
Clamping pin for Large cable diameter, BXX-14
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bushing color, BXX-14, NEUTRIK
Large bushing with chuck type strain relief (8 mm - 10 mm cable O.D.).
Technical specifications
Suitable for | Grosse Kabeldurchmesser | |
Product type | Spannstift |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |