PCR-0 | Neutrik
Marker ring, black for C series connector, PCR-0
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: On Request **
Colored ring, PCR-0, NEUTRIK
Black colored ring with flat label surface for C-Series.
Technical specifications
Accessory Type | Markierungsring | |
Version | schwarz | |
Suitable for | C-Serie-Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |