PXR-2-RED | Neutrik
Marker ring, red for PX series connector, PXR-2-RED
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding marker rings with labeling field, type PXR-.
Technical attributes (type, number of poles, contact finish): PXR–2, red
Technical specifications
Version | rot | |
Suitable for | PX-Serie Stecker | |
Product type | Markierungsring |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |