SCDX-6-BLUE | Neutrik
Ssealing cap, self closing, blue for sockets/plugs, SCDX-6-BLUE
Unit Price (€ / pc.)
2.1063 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9397 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding sealing flaps, type SCDX.
For all design D panel plugs/sockets (26 x 31 mm). Degree of protection IP 42 (dust and splash water), with snap locking and labeling field.
Type: SCDX-6, blue
Technical specifications
Ausführung | selbstschließend, blau | |
Geeignet für | Einbaubuchsen/-stecker | |
Zubehörart | Dichtklappe |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |