SCDX | Neutrik
Ssealing cap, self closing, black for sockets/plugs, SCDX
Unit Price (€ / pc.)
2.1777 € *
Available: 1,740 pcs.
Leadtime: 4 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding sealing flaps, type SCDX.
For all design D panel plugs/sockets (26 x 31 mm). Degree of protection IP 42 (dust and splash water), with snap locking and labeling field.
Type: SCDX, black
Technical specifications
Accessory Type | Dichtklappe | |
Version | selbstschließend, schwarz | |
Suitable for | Einbaubuchsen/-stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |