XCR-4 | Neutrik
Marker ring, with labeling field, yellow for XLR connector, XCR-4
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Colored ring, XCR-4, NEUTRIK
Yellow colored coding ring with labeling block. Colour ring can be changed without unsoldering insert.
Technical specifications
Product type | Markierungsring | |
Version | mit Beschriftungsfeld, gelb | |
Suitable for | XLR-Steckverbinder |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |