XXCR | Neutrik
Coding ring, transparent for XLR plug, XXCR
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: On Request **
Color rings for series XX/RX, type XX.
Type: XXCR, clear
Technical specifications
Product type | Codierring | |
Version | transparent | |
Suitable for | XLR-Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |