XXR-5 | Neutrik
Marker ring, green for series XX/RX connector, XXR-5
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: On Request **
Color rings for series XX/RX, type XX.
Type: XXR–5, green
Technical specifications
Product type | Markierungsring | |
Version | grün | |
Suitable for | Serie XX/RX Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |