NA2MP | Neutrik

Neutrik NA2MP

Order No.: 80F5032
EAN: 4099889859447
MPN:
NA2MP
NA2MP Neutrik AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3411 €

XLR connector, NA2MP, NEUTRIK

3 pole XLR male – Mono 1/4" plug (tip, sleeve contact). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Colour silver
Connector (exit) 6.35 mm jack plug 2 pole
Connector XLR plug 3 pole
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead