NA2MPMM | Neutrik

Neutrik NA2MPMM

Order No.: 80F5034
EAN: 4099889859461
MPN:
NA2MPMM
NA2MPMM Neutrik AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0908 €

XLR connector, NA2MPMM, NEUTRIK

3 pole XLR male – RCA / phono plug. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Colour silver
Connector (exit) XLR plug 3 pole
Connector RCA plug
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead