NA3FF-B | Neutrik

Neutrik NA3FF-B

Order No.: 80F5038
EAN: 4099889859508
MPN:
NA3FF-B
NA3FF-B Neutrik AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2213 €

Gender conversion adapter, NA3FF-B, NEUTRIK

Gender conversion adapter is a 3 pole XLR female - 3 pole XLR female. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Colour black
Connector (exit) XLR socket 3 pole
Connector XLR socket 3 pole
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead